MIT200-EN
Insulation Tester, Analogue / Digital Megohmmeter, 500V, 10kohm to 1Gohm, -10 °C, 55 °C, 195 mm

| Quantity | Price |
|---|---|
| 1+ | $635.250 |
Product Information
Product Overview
The MIT200-EN is a 500V digital/analogue Insulation and Continuity Tester with options of one, two and three voltage test voltage instruments. It offers a range of safety and operation features. The display offers a combination of digital readout and analogue display, using Megger’s patented DART display technology, which includes the benefits of an LCD display, such as robust, clear and accurate measurement, with an analogue pointer response for evaluating circuit charge and discharge characteristics. The instrument housing is in tough ABS, designed to withstand the rigours of hard use and is small enough to drop into your pocket when not in use. Battery requirements are 6 AA batteries of either standard alkaline or nickel metal hydride (NiMH) rechargeable type. A low battery warning indicator gives advanced warning of exhausted batteries.
- 1000MΩ Insulation testing
- Continuity testing at 200mA down to 0.01Ω
- Live circuit warning (voltage display) and test inhibit
- CATIII 600V
- Meets the international EN61557 requirements of the rated test voltage into a 1mA load
- Continuity range has 0.01Ω resolution and a short circuit current in excess of 200mA
- Automatic continuity testing leaves both hands free. No need to press the test button
- Automatic power-OFF if left unattended reduced wasted battery life
- Automatic voltage detection avoids accidental contact with live circuits
- Test lead zero allows compensation for test lead resistance
- Buzzer range operates at <lt/>2Ω
- -10 to 55°C Operating temperature range
Applications
Test & Measurement, Industrial, Power Management, Motor Drive & Control
Technical Specifications
Analogue / Digital Megohmmeter
10kohm to 1Gohm
55°C
98mm
550g
No SVHC (12-Jan-2017)
500V
-10°C
195mm
40mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
