New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Partial Discharge Scanners - PD Scanners
                                                                                                    Print Page

                                                                                                    MDP SCAN

                                                                                                    Panel Discharge Scanner, 90 VAC to 264 VAC, 8 hr Backup, 2 hr Charging, Lemo, USB Type C, Bluetooth

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER MDP SCAN
                                                                                                    MEGGER MDP SCAN
                                                                                                    MEGGER MDP SCAN
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMDP SCAN
                                                                                                    Newark Part No.81AH0417
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMDP SCAN
                                                                                                    Newark Part No.81AH0417
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage Min90VAC
                                                                                                    Input Voltage Max264VAC
                                                                                                    Backup Time8hr
                                                                                                    Charging Time2hr
                                                                                                    Interface TypeBluetooth, Lemo, USB Type C
                                                                                                    Kit ContentsMPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    MPD SCAN is a handheld scanner for PD surveying in MV and HV plants. Defects in medium and high voltage systems not only require costly repairs, but can lead to failures of network sections with corresponding consequences. Therefore, it is in the interest of all network operators to recognize signs of impending defects as early as possible and to be able to take appropriate countermeasures in time. With the MPD Scan, Megger offers a lightweight, robust and portable PD scanner that can quickly inspect various types of equipment for partial discharge signals. The MPD Scan is used for the early detection of partial discharges emanating from defects in medium voltage switchgears and other electric equipment. For this purpose, the device has two internal sensors (TEV, airborne acoustic) and can also be operated with various types of external sensors.

                                                                                                    • For fast verification of partial discharge activity in MV and HV plants
                                                                                                    • „Universal application range due variety of sensors
                                                                                                    • Integrated camera and QR code scanner
                                                                                                    • Reporting via MeggerBook RE software

                                                                                                    Contents

                                                                                                    MPD Scan main device, Parabolic receiver, HFCT SC40 sensor, Function tester, Charger + USB cable, Bluetooth® headphone, Transport case, USB Stick with operating manual and reporting software.

                                                                                                    Technical Specifications

                                                                                                    Input Voltage Min

                                                                                                    90VAC

                                                                                                    Backup Time

                                                                                                    8hr

                                                                                                    Interface Type

                                                                                                    Bluetooth, Lemo, USB Type C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    264VAC

                                                                                                    Charging Time

                                                                                                    2hr

                                                                                                    Kit Contents

                                                                                                    MPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.