
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | IMT100XCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3019 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,307.500 |
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | IMT100XCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3019 |
| Technical Datasheet | |
| Product Range | - |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Insulation Resistance Min | 100ohm |
| Insulation Resistance Max | 200Gohm |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
IMT100X is a industrial multi tester (Bluetooth®). It is a versatile handheld multi-testing instrument featuring dedicated three-wire insulation resistance and four-wire Kelvin low resistance capabilities, ideal for industrial applications. With over 13 test functions and the reliability of Megger technology, it supports effective continuity, bonding, and insulation resistance testing making it a reliable multi environment solution for photovoltaic and electric vehicle systems. The IMT100 supports DC/AC voltage, insulation, low resistance, continuity, inductance, and capacitance testing, with built-in temperature measurement and compensation. It’s housed in a rugged, IP54-rated over-molded case and supplied in a versatile industrial carrycase for accessories and field tools.
- Detachable test leads with interchangeable probes, clips, and PV connectors for versatile use
- Guided lead setup diagrams simplify connections and reduce errors during testing
- Rechargeable batteries with a mains charger kit
- Measures DC and AC voltage with support for polarity, phase rotation, and frequency checks
- Supports two-, three-, and four-terminal resistance testing for flexible applications
- Data storage for up to 256 tests, which can be downloaded to a USB
- CertSuite LITE and BLE enable real-time testing and reporting with onboard storage
- Meets IEC62446 for PV testing and additional tests
- Rugged rubber over-molded housing and carry case ensure durability and portability
Contents
IMT100X Industrial Multi Tester (Bluetooth®), Hook strap assembly, Multipurpose industrial carry case, SP5 remote probe 1007-157, Crocodile clips, Temperature probe 1012-067, IR lead set, Kelvin clip lead set CAT III 600V 1012-069, Kelvin probe lead set 1011-928/ 1011-929, Replaceable kelvin probe pins 1012-064, PV test lead set adaptors 1002-549, Test probe set 1012-065, Certificate of test (EN/FR/ES/DE), Mains charger kit 1007-464, 6 x AA rechargeable batteries NiMH, Quick start guide.
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Measure AC Max | 1kV |
| Insulation Resistance Max | 200Gohm |
| Voltage Measure DC Max | 1kV |
|---|---|
| Insulation Resistance Min | 100ohm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
