Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoGA-00394Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AM9994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $544.500 |
Price for:Each
Minimum: 1
Multiple: 1
$544.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoGA-00394Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AM9994
Technical Datasheet
Test Connector Type AKelvin Test Probe
Test Connector Type B-
Lead Length - Imperial16ft
Lead Length - Metric5m
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
GA-00394 is a test cable with kelvin clamp (current & sense).
- 25mm², 5m(16ft) black color cable
- For use with Megger MOM3 micro-ohmmeter or other compatible low-resistance ohmmeters
Technical Specifications
Test Connector Type A
Kelvin Test Probe
Lead Length - Imperial
16ft
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Test Connector Type B
-
Lead Length - Metric
5m
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
