
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | EVT100XCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3018 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,887.500 |
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | EVT100XCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3018 |
| Technical Datasheet | |
| Product Range | - |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | - |
| Insulation Resistance Min | 100ohm |
| Insulation Resistance Max | 200Gohm |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
EVT100X is a Bluetooth-enabled electric vehicle tester designed for comprehensive electrical testing in industrial, photovoltaic, and electric vehicle applications. This versatile handheld instrument combines dedicated three-wire insulation resistance testing and four-wire Kelvin low-resistance testing in a single unit, simplifying testing procedures and reducing the need for multiple instruments. Featuring more than eight test functions, it supports continuity, bonding, insulation resistance, DC voltage, low resistance, and temperature measurement with compensation. The tester is supplied in a rugged multipurpose industrial carry case that accommodates additional accessories and field tools. Its durable over-molded construction provides enhanced protection and robustness, achieving an IP54 weatherproof rating. Typical applications include electric vehicle manufacturing and workshops, garages and repair centers, and crash investigation centers.
- Full LCD color screen with user configurable backlight
- Detachable test lead set with interchangeable clips, probes, and remote testing probe
- Guided lead set up diagrams, rechargeable batteries with mains charger kit
- DC voltage with polarity test
- 2-, 3-, and 4-terminal resistance testing with guard connection eliminates surface leakage errors
- Data storage for up to 256 tests, which can be downloaded to a USB
- CertSuite LITE and BLE enable real-time testing and reporting with onboard storage
- Meets UN ECE R100 regulation for electric vehicle testing
- Rubber over molding housing combining a tough shock absorbing outer protection with excellent grip
- Dimension is 228 x 105 x 75mm (8.98 x 4.1 x 2.95")
Contents
EVT100 electric vehicle tester (Bluetooth®), Hook strap, Multipurpose industrial carrycase, SP5 remote probe 1007-157, Temperature probe T type CAT III 600V 1012-067, IR lead set 1012-069, Kelvin clip lead set CAT III 600V 1011-928, Kelvin probe lead set CAT III 600V 1011-929, Replaceable kelvin probe pins (pack of 4) 1012-064, EVT100 certificate of test (EN/FR/ES/DE), EVT100 certificate of calibration, 6 x AA rechargeable batteries NiMH (fitted), Battery charger, Quick start guide.
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Measure AC Max | - |
| Insulation Resistance Max | 200Gohm |
| Voltage Measure DC Max | 1kV |
|---|---|
| Insulation Resistance Min | 100ohm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
