Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | EVCC300Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48AK9801 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,092.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | EVCC300Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48AK9801 |
| Technical Datasheet | |
| EV Connector | SAE J1772 Type 1 & Type 2 Socket |
| Internal Power Consumption Max | - |
| Operating Humidity Range | 90% RH |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 40°C |
| Operating Altitude Max | 1.98km |
| IP Rating | IP40 |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
EVCC300 is an electric vehicle charger checker. A simple all in one concept provides an easy to use solution to check both the safety and operation of mode 2 and single phase mode 3 (level 1 and two phase level 2) EV chargers. The instrument is ideal for those wishing to perform a check on an EV charge point as part of an inspection or maintenance programmed.
- Checks chargers with SAE J1772 Type 1 and Type 2 connectors
- Performs four EV charger safety checks
- Performs four EV charger operation checks
- Checks to see if nuisance tripping or RCD/GFCI is likely to occur
- Reads control pilot state response from EV charger to IEC61852-1
Contents
Electric vehicle charger checker, Continuity/earth bond lead, Blow molded case, EVA-T1 type 2 to type 1 connector adaptor.
Technical Specifications
| EV Connector | SAE J1772 Type 1 & Type 2 Socket |
|---|---|
| Operating Humidity Range | 90% RH |
| Operating Temperature Max | 40°C |
| IP Rating | IP40 |
| SVHC | No SVHC (12-Jan-2017) |
| Internal Power Consumption Max | - |
|---|---|
| Operating Temperature Min | 0°C |
| Operating Altitude Max | 1.98km |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
