Print Page
DLRO10 + DH4-C
Ohmmeter, 0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm, 0.1 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | DLRO10 + DH4-CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 37AC9974 |
| Product Range | DLRO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,872.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | DLRO10 + DH4-CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 37AC9974 |
| Product Range | DLRO Series |
| Technical Datasheet | |
| Wire Connection | - |
| Resistance Measurement Range | 0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm |
| Resolution (ohm) | 0.1ohm |
| Test Current | 10A |
| Accuracy | ± 0.2% |
| External Height | 100mm |
| External Width | 220mm |
| External Depth | 237mm |
| Weight | 2.6kg |
| Product Range | DLRO Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
- Digital low resistance ohmmeter with duplex connect handspike lead set
- Automatic current reversal cancels standing emfs
- Automatically detects continuity in potential and current connections
- Multiple operating modes including fully automatic
- Protected to 600V
Contents
1 x DLRO10 + DH4-C digital low resistance ohmmeter, 1 x DH4 handspike with indicator lights, 1 x 7 Ah NiMH battery module (6121-492), 1 x battery charger (6280-333), 1x cigar lighter adapter for battery charging (6280-332), 1 x user guide.
Technical Specifications
| Wire Connection | - |
|---|---|
| Resolution (ohm) | 0.1ohm |
| Accuracy | ± 0.2% |
| External Width | 220mm |
| Weight | 2.6kg |
| SVHC | No SVHC (12-Jan-2017) |
| Resistance Measurement Range | 0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm |
|---|---|
| Test Current | 10A |
| External Height | 100mm |
| External Depth | 237mm |
| Product Range | DLRO Series |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
