Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,888.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDET2/3 PRO
Newark Part No.72AC7138
Technical Datasheet
Measuring Functions2, 3 and 4 Pole
Resistance Measurement Range0.001ohm to 20kohm
Resistance Measurement Frequency200Hz
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Advanced ground tester with IP65 protection
- High resolution of 1mohm, ideal for large ground systems
- Versatile test modes
- High accuracy for ground electrode grid and soil resistivity tests
- Rechargeable battery power that can last all day with a fast re-charge (up to 10 hours)
- Robust and compact
- Automatic test frequency selection with filters and high current features
- Diagnostic trace display
- Data storage up to 900,000 points
- Large colour display that shows numeric and graphical results
Contents
Ground Tester, Charger, User guide, Calibration verifier, Pouch, Carry strap.
Technical Specifications
Measuring Functions
2, 3 and 4 Pole
Resistance Measurement Frequency
200Hz
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
0.001ohm to 20kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
