Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,762.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9,762.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoBN-19000
Newark Part No.39AH9886
Technical Datasheet
Wire Connection-
Resistance Measurement Range10µohm to 30kohm
Resolution (ohm)-
Test Current-
Accuracy± 0.25%
External Height194mm
External Width360mm
External Depth304mm
Weight3.7kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- MTO106 transformer ohmmeter designed for smaller transmission and distribution transformers
- 2 channels with maximum 6A current output
- ±0.25% measurement accuracy
- 48V test voltage for fast saturation of transformers
- Multimeter type operation is intuitive and fast
- Safety ensured through automatic, passive discharge circuitry
- Compact size and low weight
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
± 0.25%
External Width
360mm
Weight
3.7kg
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
10µohm to 30kohm
Test Current
-
External Height
194mm
External Depth
304mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
