Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No890005617-S
Newark Part No.88AH5106
Product RangeEasyloc Series
Your Part Number
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part No890005617-S
Newark Part No.88AH5106
Product RangeEasyloc Series
Technical Datasheet
Test Detector TypeCables, Pipe
Depth Measurement7m
External Height-
External Width-
External Depth-
Weight-
Product RangeEasyloc Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- System w/Easyloc RX standard & TX grounding set
- Make optimum preparations for your building work, quickly and reliably
- Semi-automatic sensitivity control
- Depth measurement, even without transmitter
- Compatible with other location systems
- High-performance transmitter
- Big display with easy menu structure and automatic backlight
Contents
Receiver Easyloc RX Standard, Transmitter Easyloc TX, Grounding set, Ground stake, carry bag, user manual.
Technical Specifications
Test Detector Type
Cables, Pipe
External Height
-
External Depth
-
Product Range
Easyloc Series
Depth Measurement
7m
External Width
-
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
