Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1007-069Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99Y5780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,872.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1007-069Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99Y5780
Technical Datasheet
Tester TypeTime Domain Reflectometer
Resistance-
External Height190mm
External Width290mm
External Depth55mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
CFL535G is a state of the art, dual channel, high resolution, compact time domain reflectometer with a colour screen for locating faults on paired metallic cables. The CFL535G has a minimum resolution of 0.3ft /0.1m and a 60kft/20km maximum range depending on the velocity factor selected and the cable type. Five output impedances are available (25, 50, 75, 100, 125ohms) and an auto impedance matching feature. The velocity factor can be set between 0.2 and 0.99 to meet any cable test requirements.
- Comprehensive dual channel capability with dual aspect display
- Auto set up mode for instant use
- Ultra fast pulse for near end fault identification
- IP 54 rating offers real life working
Technical Specifications
Tester Type
Time Domain Reflectometer
External Height
190mm
External Depth
55mm
SVHC
No SVHC (12-Jan-2017)
Resistance
-
External Width
290mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
