Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1006-454
Newark Part No.37AC9963
Product RangeDLRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.250 |
Price for:Each
Minimum: 1
Multiple: 1
$215.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1006-454
Newark Part No.37AC9963
Product RangeDLRO Series
Technical Datasheet
Test Connector Type AHook Clips x 2
Test Connector Type BXLR Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric3m
Lead Length - Imperial9.8ft
Product RangeDLRO Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- TL3-C connect test leads without indicator light
Technical Specifications
Test Connector Type A
Hook Clips x 2
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
9.8ft
SVHC
No SVHC (12-Jan-2017)
Test Connector Type B
XLR Plug
Current Rating
-
Lead Length - Metric
3m
Product Range
DLRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
