Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No1006-448
Newark Part No.37AC9957
Product RangeDLRO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.750 |
Price for:Each
Minimum: 1
Multiple: 1
$225.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1006-448
Newark Part No.37AC9957
Product RangeDLRO Series
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy-
For Use WithAny Duplex Connect Test Lead & Extension Leads
Product RangeDLRO Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- CP1-C concentric duplex connect probe
- For use with any duplex connect test lead and extension lead
- Simple push and twist for quick change from lead
- Sprung loaded potential tip provides 1.3 kg of force using a stainless steel spring
- Replaceable, hardened needle point with gold plating ensures excellent low resistance contact
- Maximum current rating of 10A
- Connector to probe tip resistance is 10mohm
- Probe spacing between P and C tips is 7.6 mm
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
DLRO Series
Test Probe Functions
Multifunction
For Use With
Any Duplex Connect Test Lead & Extension Leads
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate