Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1005-262Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99Y5767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $278.250 |
Price for:Each
Minimum: 1
Multiple: 1
$278.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1005-262Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99Y5767
Technical Datasheet
Test Connector Type AMini Pincer
Test Connector Type BAlligator Clip
Voltage Rating600VAC
Current Rating-
Insulator ColourBlack, Blue, Red
Lead Length - Metric3m
Lead Length - Imperial10ft
No. of Test Leads3
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Medium insulated clips designed for clamping on larger diameter test pieces
- Designed to fit with all Megger MIT and S1 15kV insulation resistance testers
- CAT IV 600V rated
- 10ft (3m) test leads x 3
Technical Specifications
Test Connector Type A
Mini Pincer
Voltage Rating
600VAC
Insulator Colour
Black, Blue, Red
Lead Length - Imperial
10ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
3m
No. of Test Leads
3
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
