Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $987.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$987.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1004-448Copy
Newark Part No.82Y0406
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600VAC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric5m
Lead Length - Imperial16.4ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
600VAC
Insulator Colour
Black, Red
Lead Length - Imperial
16.4ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
5m
No. of Test Leads
2
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
