Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMJSW20172402500-0983Copy
Newark Part No.99AC3039
Your Part Number
105 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $47.380 | $15.770 |
| 25+ | $38.940 | $15.770 |
| 50+ | $35.230 | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMJSW20172402500-0983Copy
Newark Part No.99AC3039
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MJSW20172402500-0983 is a 60W switching power supply. It has rated input voltage of 100-240VAC and 1.5A maximum input current when input rated voltage and output rated load.
- In rush current of 60A cold start at 240VAC input with rated load and 25℃ ambient
- Maximum AC leakage current of 3.5mA at 240VAC input
- Short circuit protection, over current protection
- Ripple and noise(max) of 240mVp-p
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
5.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
