Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMDS024T-P120-5535
Newark Part No.99AC3020
Product RangeMDS024T Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.890 |
| 25+ | $27.030 |
| 50+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$32.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part NoMDS024T-P120-5535
Newark Part No.99AC3020
Product RangeMDS024T Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeMDS024T Series
Plug TypeIEC 60320 C6/C14
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDS024T-P120-5535 is a 24W series desktop type AC/DC power supply.
- 100-240VAC universal input, 50-60Hz line frequency, 0.58A max current
- 12V O/P voltage, 2A O/P current, 24W watt
- Switching flyback tropology
- Dielectric withstand 3000VAC primary - secondary
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- 1year warranty and MTBF is 300,000 calculated hours at 25°C, by Telcordia SR-332
- Load regulation is ±5% ( typical ) and hold-up time is 10mS at full load
- Short circuit protection/over voltage protection/over current protection
- Operating temperature range from 0 to + 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MDS024T Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C6/C14
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate