Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part No458-05Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC3091
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 100+ | $14.480 |
| 250+ | $13.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No458-05Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC3091
Technical Datasheet
Connector to ConnectorNEMA 6-20P to IEC 320 C19
Cable Length - Metric2.5m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 6-20P to IEC 320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
