Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No9509136118Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK2064
Product RangeNavimec module Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.740 |
| 25+ | $37.330 |
| 50+ | $34.670 |
| 100+ | $33.540 |
| 250+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$40.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No9509136118Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK2064
Product RangeNavimec module Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions5
Product RangeNavimec module Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec module Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
5
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
