Print Page
5ETH935+1SS09-12.0+AQW0902
Tactile Switch, 5E Series, Top Actuated, Through Hole, Round Button, 3.5 N, 50mA at 24VDC
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.180 |
| 25+ | $3.920 |
| 50+ | $3.610 |
| 100+ | $3.390 |
| 250+ | $3.110 |
| 500+ | $2.810 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No5ETH935+1SS09-12.0+AQW0902Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87AK5891
Product Range5E Series
Technical Datasheet
Product Range5E Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2020)
Product Overview
5ETH935+1SS09-12.0+AQW0902 is a Multimec™ 5E series front panel sealing tactile switch.
- IP67 to IEC 60529 front panel sealing, 500,000 activations mechanical lifecycle (sealing)
- 0.078inch recommended panel thickness, silicone sealing, polyamide UL94V2 cap
- Through-hole mounting, 3.5N actuation force, black color
- 0.47inch height, black outer, green inner
Technical Specifications
Product Range
5E Series
Switch Mounting
Through Hole
Actuating Force
3.5N
Switch Dimensions (L x W)
10.3mm x 10.3mm
IP Rating
IP67
SVHC
No SVHC (25-Jun-2020)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

