Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-R47LCopy
Newark Part No.84AH7257
Product RangeMLI-1608 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.204 |
| 25+ | $0.181 |
| 50+ | $0.112 |
| 100+ | $0.093 |
| 250+ | $0.079 |
| 500+ | $0.063 |
| 1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-R47LCopy
Newark Part No.84AH7257
Product RangeMLI-1608 Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max1.35ohm
Self Resonant Frequency105MHz
DC Current Rating35mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLI-1608 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
105MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLI-1608 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.35ohm
DC Current Rating
35mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
