Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-5R6MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AH7271RL
Cut Tape84AH7271
Product RangeMLI-1608 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.229 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.229 |
| 30+ | $0.202 |
| 100+ | $0.180 |
| 250+ | $0.112 |
| 500+ | $0.092 |
| 1000+ | $0.079 |
| 2500+ | $0.063 |
| 5000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-5R6MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AH7271RL
Cut Tape84AH7271
Product RangeMLI-1608 Series
Technical Datasheet
Inductance5.6µH
DC Resistance Max1.55ohm
Self Resonant Frequency22MHz
DC Current Rating5mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLI-1608 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Self Resonant Frequency
22MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLI-1608 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.55ohm
DC Current Rating
5mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
