Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-180MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel84AH7265RL
Cut Tape84AH7265
Product RangeMLI-1608 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.290 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.290 |
| 30+ | $0.257 |
| 100+ | $0.228 |
| 250+ | $0.142 |
| 500+ | $0.117 |
| 1000+ | $0.100 |
| 2500+ | $0.080 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-180MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel84AH7265RL
Cut Tape84AH7265
Product RangeMLI-1608 Series
Technical Datasheet
Inductance18µH
DC Resistance Max2ohm
Self Resonant Frequency1MHz
DC Current Rating1mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLI-1608 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Self Resonant Frequency
1MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLI-1608 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
2ohm
DC Current Rating
1mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
