Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-6N2SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel89AH1021RL
Cut Tape89AH1021
Product RangeHFCI-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.258 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.258 |
| 30+ | $0.228 |
| 100+ | $0.203 |
| 250+ | $0.126 |
| 500+ | $0.104 |
| 1000+ | $0.089 |
| 2500+ | $0.071 |
| 5000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-6N2SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel89AH1021RL
Cut Tape89AH1021
Product RangeHFCI-0603 Series
Technical Datasheet
Inductance6.2nH
DC Resistance Max0.38ohm
Self Resonant Frequency4.2GHz
DC Current Rating250mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeHFCI-0603 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.33mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2nH
Self Resonant Frequency
4.2GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
HFCI-0603 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.33mm
DC Resistance Max
0.38ohm
DC Current Rating
250mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
