| Quantity | Price |
|---|---|
| 1+ | $33.260 |
Product Information
Product Overview
XLG-75-12-A is a XLG-75 series 75W AC/DC LED driver featuring the constant power mode. The design of metal housing and lP67 ingress protection level allows this series to fit both indoor and outdoor applications. This comply with the latest version of lEC61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are also completely in accordance with the new regulations with isolation to ensure the safety of both user and luminaire system during installation. It includes short circuit, overload, over voltage, over temperature protection. Application includes skyscraper lighting, street lighting, floodlight lighting, stage lighting, fishing lighting, horticulture lighting, bay lighting, DMX power supply. Approved by UL879, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, GB19510.1, GB19510.14, EAC TP TC 004, J61347-1(H29), J61347-2-13(H29), KC61347-1, KC6 1347-2-13, IS15885, NOM-058-SCFI-2017, IP67.
- Input voltage range from 100 to 305VAC, 142 to 431VDC, output voltage is 12V
- Output rated current is 5A, output rated power is 60W, typical efficiency is 89%
- lo adjustable via built-in potentiometer
- Surge protection with 6KV/4KV
- Life time <gt/>50,000 hours
- 5 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 5.51 x 2.48 x 1.25inch
Technical Specifications
LED Lighting
12V
Constant Current, Constant Voltage
305V
No SVHC (25-Jun-2025)
60W
5A
100V
XLG-75
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

