Print Page
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.410 |
| 5+ | $33.180 |
| 10+ | $32.560 |
| 25+ | $31.950 |
| 50+ | $31.330 |
| 100+ | $30.720 |
Price for:Each
Minimum: 1
Multiple: 1
$34.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-50-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AC3767
Product RangeXLG-50
Technical Datasheet
Power Supply Applications-
Output Power Max50W
Output Voltage Max54V
Output Current1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeXLG-50
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
54V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
50W
Output Current
1A
Input Voltage Min
100V
Product Range
XLG-50
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

