Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-M-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3035
Product RangeXLG-320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.220 |
| 5+ | $66.570 |
| 10+ | $65.250 |
| 25+ | $63.900 |
| 50+ | $62.810 |
Price for:Each
Minimum: 1
Multiple: 1
$68.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-M-ABCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3035
Product RangeXLG-320 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max310.8W
Output Voltage Max148V
Output Current2.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-320 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
148V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
310.8W
Output Current
2.8A
Input Voltage Min
100VAC
Product Range
XLG-320 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
