Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-200-L-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3025
Product RangeXLG- 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.920 |
| 5+ | $40.100 |
| 10+ | $39.280 |
| 25+ | $38.460 |
| 50+ | $37.650 |
| 100+ | $36.830 |
Price for:Each
Minimum: 1
Multiple: 1
$40.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-200-L-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3025
Product RangeXLG- 200 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max200W
Output Voltage Max285V
Output Current1.05A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG- 200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
285V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
200W
Output Current
1.05A
Input Voltage Min
100VAC
Product Range
XLG- 200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
