Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.330 |
| 5+ | $27.760 |
| 10+ | $27.200 |
| 25+ | $26.630 |
| 50+ | $26.060 |
| 100+ | $25.500 |
Price for:Each
Minimum: 1
Multiple: 1
$28.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSLD-80-56Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66AH7079
Product RangeSLD-80
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max78.4W
Output Voltage Max56VDC
Output Current1.4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min110V
Input Voltage Max305V
Product RangeSLD-80
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
78.4W
Output Current
1.4A
Input Voltage Min
110V
Product Range
SLD-80
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

