Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 5+ | $26.790 |
| 10+ | $26.250 |
| 25+ | $25.700 |
| 50+ | $25.150 |
| 100+ | $24.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSLD-50-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.88AH1512
Product RangeSLD-50
Technical Datasheet
Power Supply Applications-
Output Power Max50.4W
Output Voltage Max24VDC
Output Current2.1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min110VAC
Input Voltage Max305VAC
Product RangeSLD-50
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
50.4W
Output Current
2.1A
Input Voltage Min
110VAC
Product Range
SLD-50
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

