Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSDR-960-48
Newark Part No.44AC7523
Product RangeSDR-960 Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $416.080 |
Price for:Each
Minimum: 1
Multiple: 1
$416.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-960-48
Newark Part No.44AC7523
Product RangeSDR-960 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 148V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-960 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SDR-960-48 is a SDR-960 series 960W single output industrial DIN rail power supply with PFC function. This has built-in active PFC function compliance to BS EN/EN61000-3-2. With high efficiency and low power dissipation. It includes short circuit, overload, over voltage, over temperature protection. Approved by UL508, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Input voltage range from 180 to 264VAC, 254 to 370VDC, output voltage is 48V
- Output rated current is 20A, output rated power is 960W, typical efficiency is 94%
- 130% peak load capability, 110mm slim design
- Built-in active PFC function compliance to BS EN/EN61000-3-2, cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15, current sharing up to 3840W(3+1)
- Built-in DC OK relay contact, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 4.33 x 4.92 x 5.90inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 264V AC
Product Range
SDR-960 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate