Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSDR-120-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7514
Product RangeSDR-120 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.420 |
| 5+ | $62.720 |
| 10+ | $60.320 |
| 25+ | $58.920 |
| 50+ | $57.740 |
| 100+ | $56.560 |
| 250+ | $55.380 |
Price for:Each
Minimum: 1
Multiple: 1
$65.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-120-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7514
Product RangeSDR-120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 148V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-120 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 120W single output industrial DIN RAIL with PFC function
- Input voltage range from 88 to 264VAC, 124 to 370VDCC, output voltage is 48V
- Output rated current is 2.5A, output rated power is 120W, typical efficiency is 90.5%
- 150% peak load capability, built-in active PFC function, PF<gt/>0.93
- Cooling by free air convection, can be installed on DIN rail TS-35/7.5 or 15
- Built-in DC OK relay contact, 100% full load burn-in test
- Short circuit, overload, over voltage, over temperature protection
- UL508, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, BSMI CNS14336-1
- 3 years warranty, working temperature range from -25 to +70°C
- Dimension is (W x H x D) 1.57 x 4.92 x 4.46inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
SDR-120 Series
Technical Docs (1)
Alternatives for SDR-120-48
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
