Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-150D-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7463
Product RangeSD-150 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.350 |
| 5+ | $76.530 |
| 10+ | $75.110 |
| 25+ | $73.700 |
| 50+ | $72.290 |
Price for:Each
Minimum: 1
Multiple: 1
$79.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-150D-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7463
Product RangeSD-150 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max151W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom96V
DC / DC Converter Output TypeFixed
Width110mm
Height50mm
Depth199mm
Input Voltage DC Min72V
Input Voltage DC Max144V
Product RangeSD-150 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
72V
Product Range
SD-150 Series
DC / DC Converter Type
Enclosed
Output Power Max
151W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
96V
Width
110mm
Depth
199mm
Input Voltage DC Max
144V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
