Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-1000H-24
Newark Part No.44AC7454
Product RangeSD-1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $381.190 |
Price for:Each
Minimum: 1
Multiple: 1
$381.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-1000H-24
Newark Part No.44AC7454
Product RangeSD-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max960W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom96V
DC / DC Converter Output TypeFixed
Width127mm
Height41mm
Depth295mm
Input Voltage DC Min72V
Input Voltage DC Max144V
Product RangeSD-1000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
40A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
41mm
Input Voltage DC Min
72V
Product Range
SD-1000 Series
DC / DC Converter Type
Enclosed
Output Power Max
960W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
96V
Width
127mm
Depth
295mm
Input Voltage DC Max
144V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
