Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSP-75-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7424
Product RangeRSP-75 Series
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 5+ | $46.230 |
| 10+ | $45.370 |
| 25+ | $44.510 |
| 50+ | $43.650 |
| 100+ | $42.790 |
| 250+ | $41.930 |
| 5000+ | $41.080 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSP-75-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7424
Product RangeRSP-75 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max75.6W
Output Voltage - Output 112V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRSP-75 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RSP-75 series is single output enclosed type AC/DC power supply. Offers the models with the DC output mostly demanded from the industry. It is cooled by free air convection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Certified by UL62368-1, TUV BS EN/EN62368-1, BS EN/EN61558-1, BS EN/EN61558-2-16, AS/NZS 62368.1, EAC TP TC 004, CCC GB4943.1, BSMI CNS14336-1.
- Universal AC input / full range
- Input voltage range from 85 to 264VAC and 120 to 370VDC, DC voltage of 12VDC, rated current of 6.3A
- Efficiency is 85%, rated power of 75.6W
- Built-in active PFC function
- Cooling by free air convection
- Built-in remote ON-OFF control
- Short circuit / overload / over voltage / over temperature protections
- LED indicator for power on
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75.6W
Output Current - Output 1
6.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
RSP-75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
