Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RS-35-3.3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 40AJ8256 |
| Product Range | RS-35 Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.380 |
| 5+ | $20.020 |
| 10+ | $19.660 |
| 25+ | $19.270 |
| 50+ | $18.870 |
| 100+ | $18.480 |
| 250+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RS-35-3.3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 40AJ8256 |
| Product Range | RS-35 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 23.1W |
| Output Voltage - Output 1 | 3.3VDC |
| Output Current - Output 1 | 7A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 88V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | RS-35 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 23.1W |
| Output Current - Output 1 | 7A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 3.3VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 88V AC to 264V AC |
| Product Range | RS-35 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
