Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPT-60ACopy
Newark Part No.44AC7297
Product RangeRPT-60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
| 10+ | $25.490 |
| 25+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60ACopy
Newark Part No.44AC7297
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)46.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-5V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-
Product Range
RPT-60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
46.5W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
