Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPS-120-48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7265
Product RangeRPS-120 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $24.350 |
| 5+ | $23.860 |
| 10+ | $23.380 |
| 25+ | $22.890 |
| 50+ | $22.400 |
| 100+ | $21.920 |
| 250+ | $21.430 |
| 5000+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$24.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPS-120-48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7265
Product RangeRPS-120 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)120W @ 10CFM
Power Rating (Convection Cooling)84W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 11.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPS-120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
120W @ 10CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RPS-120 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
84W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.75A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
