Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRCP-1600-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7443
Product RangeRCP-1600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $606.060 |
| 5+ | $593.940 |
| 10+ | $581.820 |
| 25+ | $569.700 |
| 50+ | $557.580 |
Price for:Each
Minimum: 1
Multiple: 1
$606.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRCP-1600-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH7443
Product RangeRCP-1600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.5kW
Output Voltage Nom12V
Output Current Max125A
Output Current Max125A
Product RangeRCP-1600 Series
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Output Current Max
125A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
125A
Product Range
RCP-1600 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
