Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.690 |
| 5+ | $66.250 |
| 10+ | $64.930 |
| 25+ | $63.600 |
| 50+ | $62.280 |
Price for:Each
Minimum: 1
Multiple: 1
$68.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-90-48DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ5984
Product RangePWM-90
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max90.24W
Output Voltage Max48VDC
Output Current1.88A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangePWM-90
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
90.24W
Output Current
1.88A
Input Voltage Min
90V
Product Range
PWM-90
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

