Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.680 |
| 5+ | $40.180 |
| 10+ | $39.060 |
| 25+ | $38.280 |
| 50+ | $37.500 |
| 100+ | $36.720 |
| 250+ | $35.940 |
| 5000+ | $35.150 |
Price for:Each
Minimum: 1
Multiple: 1
$41.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-40-48Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH1825
Product RangePWM-40
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40.32W
Output Voltage Max48VDC
Output Current840mA
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangePWM-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
40.32W
Output Current
840mA
Input Voltage Min
90V
Product Range
PWM-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

