Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.550 |
Price for:Each
Minimum: 1
Multiple: 1
$76.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-200-48
Newark Part No.50AJ5978
Product RangePWM-200
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max200.1W
Output Voltage Max48VDC
Output Current4.17A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangePWM-200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
200.1W
Output Current
4.17A
Input Voltage Min
100V
Product Range
PWM-200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

