Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.470 |
| 5+ | $71.020 |
| 10+ | $69.570 |
| 25+ | $68.120 |
| 50+ | $66.670 |
| 100+ | $65.220 |
| 250+ | $63.770 |
Price for:Each
Minimum: 1
Multiple: 1
$72.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-200-24DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ5975
Product RangePWM-200
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max199.2W
Output Voltage Max24VDC
Output Current8.3A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangePWM-200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
199.2W
Output Current
8.3A
Input Voltage Min
100V
Product Range
PWM-200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

