Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.010 |
| 5+ | $66.530 |
| 10+ | $64.670 |
| 25+ | $63.380 |
| 50+ | $62.080 |
| 100+ | $60.790 |
| 250+ | $59.500 |
Price for:Each
Minimum: 1
Multiple: 1
$69.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-120-36Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH1820
Product RangePWM-120
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max122.4W
Output Voltage Max36VDC
Output Current3.4A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangePWM-120
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
122.4W
Output Current
3.4A
Input Voltage Min
90V
Product Range
PWM-120
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

