Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPWM-120-12KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40AJ7911
Product RangePWM-120-KN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.030 |
| 5+ | $170.900 |
| 10+ | $159.750 |
| 25+ | $149.580 |
| 50+ | $133.690 |
| 100+ | $120.760 |
| 250+ | $114.000 |
Price for:Each
Minimum: 1
Multiple: 1
$183.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-120-12KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.40AJ7911
Product RangePWM-120-KN
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max12VDC
Output Current10A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangePWM-120-KN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
120W
Output Current
10A
Input Voltage Min
90V
Product Range
PWM-120-KN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
