
| Quantity | Price |
|---|---|
| 1+ | $247.660 |
| 5+ | $237.390 |
| 10+ | $231.220 |
Product Information
Product Overview
PSPA-1000-24 is a PSPA-1000 series 1KW single output enclosed type AC/DC power supply. This is equipped with various built-in functions, such as current sharing, remote ON-OFF control and remote sense, providing great design flexibility for different types of applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, CAN/CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 24V
- Output rated current is 42A, output rated power is 1008W, typical efficiency is 93.5%
- Universal AC input / full range, built-in active PFC function
- Forced air cooling by built-in DC fan, current sharing up to 4000W(3+1)
- With DC OK Signal output, built-in remote ON-OFF control
- Built-in remote sense function
- 5 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 6.69 x 4.72 x 3.66inch
Technical Specifications
ITE
1.008kW
42A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
24V
-
-
-
90V AC to 264V AC
PSPA-1000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
