Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $153.200 |
| 5+ | $132.780 |
| 10+ | $127.970 |
| 25+ | $122.560 |
| 50+ | $113.550 |
| 100+ | $99.730 |
Price for:Each
Minimum: 1
Multiple: 1
$153.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPS-SP11142
Newark Part No.53Y1844
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 148V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
48V 12.5A AC/DC Enclosed Switching Power Supply This 600W power supply features active surge current limiting and AC range selection. Includes built-in fan for active cooling.
- Voltage input: 90-132, 180-264VAC (via switch)
- Voltage Output: 48VDC
- Current: 12.5A
- Protection: Short, Overload, Over voltage, Over temp
- Cooling: active
- Dimensions 9.7inches X 4.9inches X 2.4inches
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
