Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLM-12-700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2781
Product RangePLM-12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 5+ | $19.050 |
| 10+ | $18.700 |
| 25+ | $18.330 |
| 50+ | $17.950 |
| 100+ | $17.580 |
| 250+ | $17.200 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLM-12-700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2781
Product RangePLM-12 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max12.6W
Output Voltage Max18V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min110VAC
Input Voltage Max295VAC
Product RangePLM-12 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
18V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
12.6W
Output Current
700mA
Input Voltage Min
110VAC
Product Range
PLM-12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
