Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLD-60-1400BCopy
Newark Part No.77AK2777
Product RangePLD-60 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.510 |
| 10+ | $30.380 |
| 25+ | $29.810 |
Price for:Each
Minimum: 1
Multiple: 1
$31.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLD-60-1400BCopy
Newark Part No.77AK2777
Product RangePLD-60 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60.2W
Output Voltage Max43V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePLD-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
43V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
60.2W
Output Current
1.4A
Input Voltage Min
180VAC
Product Range
PLD-60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
