Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | PLD-40-1050BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 77AK2775 |
| Product Range | PLD-40 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.060 |
| 5+ | $25.540 |
| 10+ | $25.020 |
| 25+ | $24.500 |
| 50+ | $23.980 |
| 100+ | $23.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | PLD-40-1050BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 77AK2775 |
| Product Range | PLD-40 Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 39.9W |
| Output Voltage Max | 38V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 180VAC |
| Input Voltage Max | 295VAC |
| Product Range | PLD-40 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 38V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 295VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 39.9W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 180VAC |
| Product Range | PLD-40 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
